cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.12.9.110.5000

Digi-Key Part Number
2066-50.12.9.110.5000-ND
Manufacturer
Finder Relays, Inc.
Manufacturer Product Number
50.12.9.110.5000
Supplier
Description
RLY FORCIBLY GUIDED DPST 8A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Finder Relays, Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
110VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
6.4 mA
Coil Power
704mW
Coil Resistance
17.25 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$31.28700$312.87
Additional Resources
AttributeDescription
Other Names2066-50.12.9.110.5000
Standard Package10