
11.31.0.024.0000 | |
|---|---|
DigiKey Part Number | 2066-11.31.0.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 11.31.0.024.0000 |
Description | RELAY LIGHT CONT SPST 16A 12-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lighting Control Relay SPST-NO (1 Form A) 12 ~ 24VAC/DC Coil DIN Rail |
Category | Load - Max Switching 6400VA |
Mfr | Coil Type Non Latching |
Series | Features Sensitivity Adjustment (Lux) |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency CE, EAC |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 16 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $139.36200 | $696.81 |


