
PEV-W-S-LED-GH | |
|---|---|
DigiKey Part Number | 2171-PEV-W-S-LED-GH-ND |
Manufacturer | |
Manufacturer Product Number | PEV-W-S-LED-GH |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 116.03PSI (800kPa) Relative Female - M5 Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Festo Corporation | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Relative | Operating Temperature 0°C ~ 60°C |
Operating Pressure 116.03PSI (800kPa) | Package / Case Module |
Output Type NC/NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.92000 | $204.92 |

