F023 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/5AAUCF2X3

Digi-Key Part Number
SY137-F023-ND
Manufacturer
FDK America, Inc., a member of Fujitsu Group
Manufacturer Product Number
HR-4/5AAUCF2X3
Supplier
Description
BATTERY PACK NIMH 7.2V 4/5 AA
Detailed Description
4/5AA 7.2 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FDK America, Inc., a member of Fujitsu Group
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
4/5AA
Number of Cells
6
Voltage - Rated
7.2 V
Capacity
1Ah
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.68" L x 1.12" W x 1.69" H (42.6mm x 28.4mm x 43.0mm)
Weight
137.89 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
Additional Resources
AttributeDescription
Other NamesSY137-F023
Standard Package1
Assembly Component
Part No.Description
HR-4/5AAUCBATTERY NIMH 1.2V 1AH 4/5 AA