CAD | USD

F041 Style

HR-3UTGF4

Digi-Key Part Number
SY610-F041-ND
Manufacturer
FDK America, Inc., a member of Fujitsu Group
Manufacturer Product Number
HR-3UTGF4
Supplier
Description
BATTERY PACK NIMH 4.8V AA
Detailed Description
AA 4.8 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FDK America, Inc., a member of Fujitsu Group
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AA
Capacity
2Ah
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
Solder Tab
Size / Dimension
2.27" L x 0.57" W x 1.98" H (57.6mm x 14.5mm x 50.4mm)
Weight
120.2 g
Note
Battery packs made with NIMH cells include a thermostat.
Number of Cells
4
Voltage - Rated
4.8 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
Bulk
QtyUnit PriceExt Price
1$30.23000$30.23
10$25.13600$251.36
50$22.23980$1,111.99
100$21.08140$2,108.14
250$19.69140$4,922.85
500$18.53308$9,266.54
Additional Resources
AttributeDescription
Other NamesSY610-F041
Standard Package1
Assembly Component
Part No.Description
HR-3UTGBATTERY NIMH 1.2V 1.9AH AA