CAD | USD

SA Series CA Bi-directional Diode

SA11CA

Digi-Key Part Number
2156-SA11CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SA11CA
Supplier
Description
TVS DIODE 11VWM 18.2VC DO204AC
Detailed Description
18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
2156-SA11CA
2156-SA11CA-FSTR-ND
Standard Package4,000