CAD | USD

cms-photo-not-available

FSA9591UCX

Digi-Key Part Number
2156-FSA9591UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA9591UCX
Supplier
Description
IC BATT CHG USB ACCESS DET SWTCH
Detailed Description
Charger IC Lithium Ion 30-WLCSP (2.46x2.26)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
950mA
Battery Pack Voltage
-
Voltage - Supply (Max)
4.4V
Interface
I²C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, WLCSP
Supplier Device Package
30-WLCSP (2.46x2.26)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
268$1.13429$303.99
Additional Resources
AttributeDescription
Other Names2156-FSA9591UCX
Standard Package3,000