CAD | USD

FAN73402MX

74VHC595MX

Digi-Key Part Number
2156-74VHC595MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74VHC595MX
Supplier
Description
SERIAL IN PARALLEL OUT, AHC/VHC
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Elements
1
Number of Bits per Element
8
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names2156-74VHC595MX
Standard Package1