cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G370070000

Digi-Key Part Number
1601-G370070000-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G370070000
Supplier
Description
NEUTRAL WEDGE 23X125X8.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
-
Package
Bag
Part Status
Active
Type
Mounted Neutral Density Filter
Transmission
80%
Wavelength
-
Optic Diameter
-
Clear Aperture
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$454.13000$454.13
Additional Resources
AttributeDescription
Other Names1601-G370070000
Standard Package1