
G065210000 | ||
---|---|---|
Digi-Key Part Number | 1601-G065210000-ND | |
Manufacturer | ||
Manufacturer Product Number | G065210000 | |
Description | TUBE C30X6 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Tube | |
Length | 6mm | |
Outer Diameter | 30mm | |
Inner Diameter | 22.4mm | |
Boreholes | - | |
Adjustment Range | - |
Resource Type | Link |
---|---|
Datasheets | LINOS Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7616.10.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
Attribute | Description |
---|---|
Other Names | 1601-G065210000 |
Standard Package | 1 |