
G065076000 | |
|---|---|
DigiKey Part Number | 1601-G065076000-ND |
Manufacturer | |
Manufacturer Product Number | G065076000 |
Description | RETAINING RING OD/25MM ID/23MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Retaining Ring | |
Length | - | |
Outer Diameter | 25mm | |
Inner Diameter | 23mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.67000 | $47.67 |

