G06346x000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063464000

Digi-Key Part Number
1601-1237-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G063464000
Supplier
Description
NEUTRAL FILTER; T=2%; D=22.4; MO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounted Neutral Density Filter
Transmission
2%
Optical Density
1.7
Wavelength
400nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Mounting Type
25mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9002.20.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$126.61000$126.61
Additional Resources
AttributeDescription
Other Names1601-1237
Standard Package1