G063127000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063340000

Digi-Key Part Number
1601-1226-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G063340000
Supplier
Description
PLANO-CONVEX LENS; FUSED SILICA;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounted Plano-Convex Fused Silica Singlet
Focal Length
60mm
Wavelength
-
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Optic Center Thickness
3.7mm
Optic Edge Thickness
1.6mm
Optic Material
Fused Silica
Mounting Type
25mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9002.20.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$199.54000$199.54
Additional Resources
AttributeDescription
Other Names1601-1226
Standard Package1