G063126000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063129000

Digi-Key Part Number
1601-1188-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G063129000
Supplier
Description
ACHR. VIS ARB2; D=18; F=100; MOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounted Achromatic Lens
Focal Length
100mm
Wavelength
450nm ~ 700nm
Optic Diameter
18mm
Clear Aperture
17mm
Optic Center Thickness
5.8mm
Optic Edge Thickness
4.8mm
Optic Material
-
Mounting Type
25mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9002.20.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$205.05000$205.05
Additional Resources
AttributeDescription
Other Names1601-1188
Standard Package1