G063127000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063051000

Digi-Key Part Number
1601-1164-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G063051000
Supplier
Description
PLANO-CONVEX LENS; N-BK7; D=31.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounted Plano-Convex Singlet
Focal Length
60mm
Wavelength
-
Optic Diameter
31.5mm
Clear Aperture
30mm
Optic Center Thickness
6.3mm
Optic Edge Thickness
2.1mm
Optic Material
N-BK7
Mounting Type
35mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9002.20.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$122.48000$122.48
Additional Resources
AttributeDescription
Other Names1601-1164
Standard Package1