G061210000 | ||
---|---|---|
Digi-Key Part Number | 1601-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | G061210000 | |
Description | ROD 150 MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Rod | |
Length | 150mm | |
Outer Diameter | 6mm | |
Boreholes | - | |
Adjustment Range | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | LINOS Microbench™ |
CAD Models | G061210000.stp |
HTML Datasheet | |
3D Drawings | G061210000.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.19.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.67000 | $24.67 |
Attribute | Description |
---|---|
Other Names | 1601-1105 |
Standard Package | 1 |