8450-307-102-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-307-400-1

Digi-Key Part Number
1601-8450-307-400-1-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
8450-307-400-1
Supplier
Description
CIQS 10 IM POCKELS CELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Wavelength
1064nm
Aperture
10mm
Maximum Beam Diameter
4mm
Crystal AR
Immersion
Crystal Material
KD*P
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$2,711.04000$2,711.04
Additional Resources
AttributeDescription
Other Names1601-8450-307-400-1
Standard Package1