8450-303-400-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-303-400-1

Digi-Key Part Number
1601-8450-303-400-1-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
8450-303-400-1
Supplier
Description
BPC 8 BREWSTER-CUT POCKELS CELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Wavelength
-
Aperture
7.4mm
Maximum Beam Diameter
2.9mm
Crystal AR
None
Crystal Material
KD*P
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$4,593.62000$4,593.62
Additional Resources
AttributeDescription
Other Names1601-8450-303-400-1
Standard Package1