8450-302-125-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-302-135-0

Digi-Key Part Number
1601-8450-302-135-0-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
8450-302-135-0
Supplier
Description
PC POSITIONER 35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
-
Package
Box
Part Status
Active
Wavelength
-
Aperture
-
Maximum Beam Diameter
-
Crystal AR
Accessories
Crystal Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.90.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,596.14000$1,596.14
Additional Resources
AttributeDescription
Other Names1601-8450-302-135-0
Standard Package1