CAD | USD

cms-photo-not-available

0703-118-000-27

Digi-Key Part Number
1601-0703-118-000-27-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
0703-118-000-27
Supplier
Description
RODAGON-M42 40MM F/8.0
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard Lens F8 0.05x ~ 0.5x - M42-Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Standard
Focal Length
40.0mm
Magnification
0.05x ~ 0.5x
Focal Ratio
F8
Compatible Sensor Size (Max)
-
Field of View
44.0mm
Working Distance
94mm ~ 1027mm
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
59.0mm Dia
Length
81.7mm
Mounting Type
M42-Mount
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9002.90.9500
Box
QtyUnit PriceExt Price
1$825.81000$825.81