


015285 | ||
---|---|---|
Digi-Key Part Number | 1601-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | 015285 | |
Description | LASER MODULE 473NM 75MW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Length | - | |
Wavelength | 473nm | |
Power (Watts) | 75mW | |
Input Connector | - | |
Output Connector | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | iFLEX-iRIS Laser Systems~ |
HTML Datasheet | iFLEX-iRIS Laser Systems~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9013.90.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10,460.46000 | $10,460.46 |
Attribute | Description |
---|---|
Other Names | 15285 1601-1028 |
Standard Package | 1 |