QTLP630C4TR

DigiKey Part Number
1080-1411-2-ND - Tape & Reel (TR)
1080-1411-1-ND - Cut Tape (CT)
1080-1411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP630C4TR
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.42600$4.26
100$0.19170$19.17
500$0.17310$86.55
1,000$0.14220$142.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12365$247.30
6,000$0.11129$667.74
10,000$0.09892$989.20
50,000$0.08346$4,173.00
100,000$0.08037$8,037.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1080-1411-6
1080-1411-1
1080-1411-2
3717216293
QTLP630C4TR_NL
Standard Package2,000