CAD | USD

Obsolete item.
EAUVA2016
EAUVA2016BC4
Digi-Key Part Number
1080-1607-2-ND
1080-1607-1-ND
1080-1607-6-ND
ManufacturerEverlight Electronics Co Ltd
Manufacturer Product NumberEAUVA2016BC4
DescriptionEMITTER UV 20MA SMD
Detailed DescriptionUltraviolet (UV) Emitter 365nm ~ 375nm 3.7V 20mA 125° 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Everlight Electronics Co Ltd
SeriesEAUVA2016
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm ~ 375nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

Additional Resources
AttributeDescription
Other Names
1080-1607-2
EAUVA2016BC4-ND
H110004762
Standard Package2,000