3384-15UTC/S400-X10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 5,827
Unit Price: $2.57000
Datasheet

3384-15UTC/S400-X10

DigiKey Part Number
3384-15UTC/S400-X10-ND
Manufacturer
Manufacturer Product Number
3384-15UTC/S400-X10
Description
LED WHITE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.45447$681.70