24-21SURC/S530-A2/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-21SURC/S530-A2/TR8

Digi-Key Part Number
1080-1594-2-ND - Tape & Reel (TR)
1080-1594-1-ND - Cut Tape (CT)
1080-1594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24-21SURC/S530-A2/TR8
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.47800$4.78
100$0.21470$21.47
500$0.19390$96.95
1,000$0.15928$159.28
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.13851$277.02
6,000$0.12465$747.90
10,000$0.11080$1,108.00
50,000$0.09349$4,674.50