CAD | USD

MIL PRF 32159 1005
1001312
Digi-Key Product Number
939-1040-2-ND
939-1040-1-ND
939-1040-6-ND
ManufacturerEthertronics/AVX
Manufacturer Product Number1001312
DescriptionRF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time12 Weeks
Detailed Description2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.72dBi Solder Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Ethertronics/AVX
SeriesSavvi™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
VSWR
1.8
Return Loss
-
Gain
1.72dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.022"" (0.55mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Number of Bands
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

42,980 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.33000$1.33
10$1.16700$11.67
25$1.09600$27.40
100$0.89450$89.45
250$0.83088$207.72
500$0.70712$353.56
1,000$0.56570$565.70
2,500$0.51267$1,281.67
Additional Resources
AttributeDescription
Other Names
939-1040
939-1040-1
939-1040-ND
Standard Package1