
SWS1910A | |
|---|---|
DigiKey Part Number | SWS1910A-ND |
Manufacturer | |
Manufacturer Product Number | SWS1910A |
Description | ROUND SPACER #10 NYLON 3/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP255 | Essentra Components | 13,853 | RPC6674-ND | $0.35000 | Direct |


