




SRS8-10-01 | |
|---|---|
DigiKey Part Number | RPC1436-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-10-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-10-01 Models |
Category | Length - Overall 0.752" (19.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 5 | $0.53800 | $2.69 |
| 10 | $0.50000 | $5.00 |
| 25 | $0.45440 | $11.36 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.39820 | $39.82 |
| 250 | $0.36752 | $91.88 |
| 500 | $0.34718 | $173.59 |
| 1,000 | $0.32901 | $329.01 |

