0.118" (3.00mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.118" (3.00mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRHR-3055

DigiKey Part Number
RPC5175-ND
Manufacturer
Manufacturer Product Number
SRHR-3055
Description
SNAP RIVET 0.118" NYLON TAN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SRHR-3055 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.252" (6.40mm)
Manufacturer
Essentra Components
Head Height
0.063" (1.60mm) 1/16"
Series
Hole Diameter
0.124" (3.15mm)
Packaging
Bulk
Grip Range
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Part Status
Active
Features
Heat Resistant
Type
Snap Rivet
Color
Tan
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Rivet Length
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.12000$1.12
5$0.94200$4.71
10$0.87600$8.76
25$0.80040$20.01
50$0.74980$37.49
100$0.70500$70.50
250$0.65300$163.25
500$0.61844$309.22
1,000$0.58755$587.55
Manufacturers Standard Package