


RSFS-700 | |
|---|---|
DigiKey Part Number | RPC4971-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-700 |
Description | CARD GUIDE SNAP-IN NAT 7.06.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RSFS-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.07986 | $1,039.93 |

