Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia
Supporting your Project: Printed Circuit Board Solutions

RKWR-3L-BK

DigiKey Part Number
RKWR-3L-BK-ND
Manufacturer
Manufacturer Product Number
RKWR-3L-BK
Description
RECLSBLE FSTNR RECT 0.5" X 75'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 75.00' (22.86m) Dia
Datasheet
 Datasheet
EDA/CAD Models
RKWR-3L-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Essentra Components
Length
75.00' (22.86m)
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Part Status
Active
Color
Black
Type
Hook and Loop
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$92.37000$92.37
2$87.96000$175.92
3$85.48000$256.44
5$82.45200$412.26
7$80.52000$563.64
10$78.51800$785.18
Manufacturers Standard Package