




R938-3 | |
|---|---|
DigiKey Part Number | RPC4814-ND |
Manufacturer | |
Manufacturer Product Number | R938-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R938-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 5 | $0.31800 | $1.59 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.26760 | $6.69 |
| 50 | $0.24920 | $12.46 |
| 100 | $0.23280 | $23.28 |
| 250 | $0.21400 | $53.50 |
| 500 | $0.20150 | $100.75 |
| 1,000 | $0.19033 | $190.33 |

