




R907-4 | |
|---|---|
DigiKey Part Number | RPC4793-ND |
Manufacturer | |
Manufacturer Product Number | R907-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R907-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32800 | $1.64 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.27320 | $6.83 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.23800 | $23.80 |
| 250 | $0.21884 | $54.71 |
| 500 | $0.20604 | $103.02 |
| 1,000 | $0.19467 | $194.67 |

