




R906-7 | |
|---|---|
DigiKey Part Number | RPC4789-ND |
Manufacturer | |
Manufacturer Product Number | R906-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R906-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 5 | $0.45400 | $2.27 |
| 10 | $0.42300 | $4.23 |
| 25 | $0.38320 | $9.58 |
| 50 | $0.35780 | $17.89 |
| 100 | $0.33530 | $33.53 |
| 250 | $0.30880 | $77.20 |
| 500 | $0.29134 | $145.67 |
| 1,000 | $0.27574 | $275.74 |

