




R906-5 | |
|---|---|
DigiKey Part Number | RPC4788-ND |
Manufacturer | |
Manufacturer Product Number | R906-5 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R906-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 5 | $0.37200 | $1.86 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.29200 | $14.60 |
| 100 | $0.27310 | $27.31 |
| 250 | $0.25136 | $62.84 |
| 500 | $0.23688 | $118.44 |
| 1,000 | $0.22394 | $223.94 |

