




R905-2 | |
|---|---|
DigiKey Part Number | RPC4784-ND |
Manufacturer | |
Manufacturer Product Number | R905-2 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R905-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 5 | $0.27000 | $1.35 |
| 10 | $0.25100 | $2.51 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.21100 | $10.55 |
| 100 | $0.19700 | $19.70 |
| 250 | $0.18088 | $45.22 |
| 500 | $0.17020 | $85.10 |
| 1,000 | $0.16065 | $160.65 |

