




R903-5 | |
|---|---|
DigiKey Part Number | RPC4779-ND |
Manufacturer | |
Manufacturer Product Number | R903-5 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R903-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32400 | $1.62 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27200 | $6.80 |
| 50 | $0.25360 | $12.68 |
| 100 | $0.23710 | $23.71 |
| 250 | $0.21780 | $54.45 |
| 500 | $0.20512 | $102.56 |
| 1,000 | $0.19380 | $193.80 |

