MOFNSA-2-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOFNSA-2-01
MOFNSA-2-01 Side 1
MOFNSA-2-01 Side 2

MOFNSA-2-01

Digi-Key Part Number
RP737-ND
Manufacturer
Essentra Components
Manufacturer Product Number
MOFNSA-2-01
Supplier
Description
CBL CLIP WIRE SADDLE NAT ARROW
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.280" L x 0.100" H (7.11mm x 2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Mini, Side Entry
Opening Size
0.280" L x 0.100" H (7.11mm x 2.54mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
0.340" (8.64mm)
Panel Hole Size
0.125" (3.18mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.73300$7.33
25$0.67680$16.92
100$0.56410$56.41
500$0.45130$225.65
1,000$0.40618$406.18