MMB-13x-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB-130-01

Digi-Key Part Number
RPC6138-ND
Manufacturer
Essentra Components
Manufacturer Product Number
MMB-130-01
Supplier
Description
MINI MOUNTING BUTTONS, NATURAL,
Detailed Description
- Mounting Button Grip Range Nylon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bag
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
0.390" (9.91mm)
Head Diameter
0.280" (7.11mm)
Head Height
0.059" (1.50mm)
Hole Diameter
0.280" (7.11mm)
Features
-
Color
Natural
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.58200$5.82
25$0.53680$13.42
100$0.44720$44.72
500$0.35780$178.90
1,000$0.32202$322.02
Additional Resources
AttributeDescription
Other NamesRPC6138
Standard Package1,000