20129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB-125-01

Digi-Key Part Number
RPC1553-ND
Manufacturer
Essentra Components
Manufacturer Product Number
MMB-125-01
Supplier
Description
MOUNTING BUTTON 0.330" NYLN NRTL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Mounting Button 0.080" ~ 0.100" (2.03mm ~ 2.54mm) Grip Range Nylon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
0.330" (8.38mm)
Head Diameter
0.270" (6.86mm)
Head Height
0.040" (1.02mm)
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Features
-
Color
Natural
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.41600$4.16
25$0.38360$9.59
100$0.32000$32.00
500$0.25598$127.99
1,000$0.23039$230.39
Additional Resources
AttributeDescription
Other Names
MMB-125-01-ND
MMB-125-01-NDR
MMB12501
21099021
RPC1553
Standard Package1,000