FTH-x-UVB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTH-7-UVB-M

Digi-Key Part Number
RPC4006-ND
Manufacturer
Essentra Components
Manufacturer Product Number
FTH-7-UVB-M
Supplier
Description
CABLE TIE HLDR QUAD SCREW #8 BLK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #8 (M4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm)
For Use With/Related Products
WIT-50, 60 and QTE-50 Ties
Material
Nylon, Flame Retardant, UV Resistant
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.71758$717.58
5,000$0.57804$2,890.20
10,000$0.49831$4,983.10
25,000$0.39865$9,966.25
Additional Resources
AttributeDescription
Other Names
FTH-7-UVB-M-ND
RPC4006
Standard Package1,000