FTH-39-1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTH-39-1-01

Digi-Key Part Number
RPC3998-ND
Manufacturer
Essentra Components
Manufacturer Product Number
FTH-39-1-01
Supplier
Description
CABLE TIE HLDR SGL PUSH MNT NAT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead
Size / Dimension
0.24" L x 0.64" H (6.0mm x 16.2mm)
For Use With/Related Products
Cable Ties up to 0.098" (2.5mm) Width
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.62660$626.60
5,000$0.50476$2,523.80
10,000$0.43514$4,351.40
25,000$0.34811$8,702.75