EFA04-34-P05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFA04-34-P05

Digi-Key Part Number
EFA04-34-P05-ND
Manufacturer
Manufacturer Product Number
EFA04-34-P05
Description
FIBER OPTIC CORNER GUIDE BLK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Fiber Optic Corner Guide Self-Adhesive Pads Included
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
Corner Guide
Specifications
35.0mm Radius, 12.0mm Height
Features
Self-Adhesive Pads Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.14000$7.14
10$6.45900$64.59
25$6.10120$152.53
50$5.95260$297.63
100$5.65490$565.49
250$5.05964$1,264.91
500$4.76204$2,381.02
1,000$4.16678$4,166.78
2,500$3.95844$9,896.10
Additional Resources
AttributeDescription
Standard Package100