CAD | USD

50M040070R040
50M040070R040
Digi-Key Part Number
145-50M040070R040-ND
Manufacturer
Essentra Components
Manufacturer Product Number
50M040070R040
Supplier
Description
SET SCREW, SLOTTED HEAD, M4 X .7
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
M4x0.7 Set Screw Slotted Drive Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Part Status
Active
Type
Set Screw
Screw Head Type
-
Drive Type
Slotted
Features
-
Thread Size
M4x0.7
Head Diameter
0.079"" (2.00mm)
Head Height
-
Length - Below Head
1.575"" (40.00mm)
Length - Overall
1.605"" (40.76mm)
Material
Nylon
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names145-50M040070R040
Standard Package500