CAD | USD

cms-photo-not-available

495966

Digi-Key Part Number
495966-ND
Manufacturer
Essentra Components
Manufacturer Product Number
495966
Supplier
Description
3:1 HEAT SHRINK TUBING WHITE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 White 98.4' (30.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
3 to 1
Length
98.4' (30.0m)
Inner Diameter - Supplied
0.709"" (18.01mm)
Inner Diameter - Recovered
0.236"" (5.99mm)
Recovered Wall Thickness
0.035"" (0.89mm)
Material
Polyolefin (PO), Irradiated
Features
Flame Retardant
Color
White
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package1