36632MF125

DigiKey Part Number
145-36632MF125-ND
Manufacturer
Manufacturer Product Number
36632MF125
Description
MALE FEMALE THREADED STANDOFF, #
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.250" (31.75mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm)
Length - Overall
1.500" (38.10mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.94000$0.94
5$0.78600$3.93
10$0.72900$7.29
25$0.66400$16.60
50$0.62080$31.04
100$0.58220$58.22
250$0.53780$134.45
500$0.50846$254.23
1,000$0.48228$482.28
Manufacturers Standard Package