cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29M601RRD

Digi-Key Part Number
29M601RRD-ND
Manufacturer
Essentra Components
Manufacturer Product Number
29M601RRD
Supplier
Description
ROUND PRESS LOCK THUMB SCREW KNO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Knurled, Straight Knob - Shaft with No Indicator Acetal Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
-
Diameter
1.000" (25.40mm)
Height
0.328" (8.33mm)
Indicator
No Indicator
Material
Acetal
Color
Red
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.69606$696.06
Additional Resources
AttributeDescription
Standard Package500