29M601RBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29M601RBL

Digi-Key Part Number
RPC10323-ND
Manufacturer
Essentra Components
Manufacturer Product Number
29M601RBL
Supplier
Description
ROUND PRESS LOCK THUMB SCREW KNO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Knurled, Straight Knob M6 Shaft with No Indicator Acetal Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
M6
Diameter
1.000" (25.40mm)
Height
0.328" (8.33mm)
Indicator
No Indicator
Material
Acetal
Color
Blue
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.2500
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.39000$1.39
5$1.16200$5.81
10$1.04500$10.45
25$0.92800$23.20
50$0.83540$41.77
100$0.81210$81.21
250$0.78888$197.22
500$0.76566$382.83
Additional Resources
AttributeDescription
Other NamesRPC10323
Standard Package500