27PIF0121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0121

Digi-Key Part Number
RPC9703-ND
Manufacturer
Essentra Components
Manufacturer Product Number
27PIF0121
Supplier
Description
PUSH IN FASTENER, .120 HOLE, .60
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.165" (4.19mm) Snap Lock Pin 0.602" (15.29mm) Grip Range Nylon
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.165" (4.19mm)
Rivet Length
0.682" (17.32mm)
Head Diameter
0.313" (7.94mm)
Head Height
0.050" (1.27mm)
Hole Diameter
0.120" (3.05mm)
Grip Range
0.602" (15.29mm)
Features
-
Color
Natural
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.30900$3.09
25$0.28600$7.15
100$0.23830$23.83
500$0.19062$95.31
1,000$0.17156$171.56
Additional Resources
AttributeDescription
Other NamesRPC9703
Standard Package1,000