2502500239 | |
---|---|
DigiKey Part Number | RPC9783-ND |
Manufacturer | |
Manufacturer Product Number | 2502500239 |
Description | DOWEL NATURAL 0.25"DIA X 0.23" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.25" Dia x 0.23" H (6.4mm x 6.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.25" Dia x 0.23" H (6.4mm x 6.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
5 | $0.18000 | $0.90 |
10 | $0.16500 | $1.65 |
25 | $0.14880 | $3.72 |
50 | $0.13780 | $6.89 |
100 | $0.12830 | $12.83 |
250 | $0.11732 | $29.33 |
500 | $0.11002 | $55.01 |
1,000 | $0.10355 | $103.55 |